
D12K1K25E | |
|---|---|
DigiKey Part Number | D12K1K25E-ND |
Manufacturer | |
Manufacturer Product Number | D12K1K25E |
Description | ADJ PWR RES 1.25K OHM 12W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.25 kOhms | |
Power (Watts) | 12 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.313" OD, 0.187" ID (7.94mm x 4.76mm) | |
Length | 1.750" (44.45mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,46000 Kč | 632,46 Kč |
| 10 | 452,88500 Kč | 4 528,85 Kč |
| 25 | 404,37120 Kč | 10 109,28 Kč |
| 50 | 374,01640 Kč | 18 700,82 Kč |
| 100 | 348,23500 Kč | 34 823,50 Kč |
| 250 | 320,01540 Kč | 80 003,85 Kč |
| 500 | 302,37498 Kč | 151 187,49 Kč |
| Unit Price without VAT: | 632,46000 Kč |
|---|---|
| Unit Price with VAT: | 765,27660 Kč |







