1 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K1K0E

DigiKey Part Number
D12K1K0E-ND
Manufacturer
Manufacturer Product Number
D12K1K0E
Description
ADJ PWR RES 1K OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
12 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Length
1.750" (44.45mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1690,83000 Kč690,83 Kč
10496,07800 Kč4 960,78 Kč
25443,47760 Kč11 086,94 Kč
50410,56960 Kč20 528,48 Kč
100382,62140 Kč38 262,14 Kč
250352,03064 Kč88 007,66 Kč
500332,90608 Kč166 453,04 Kč
Manufacturers Standard Package
Unit Price without VAT:690,83000 Kč
Unit Price with VAT:835,90430 Kč

Other Suppliers on DigiKey

52In Stock
Ships from Ohmite