10 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K10RE

DigiKey Part Number
D12K10RE-ND
Manufacturer
Manufacturer Product Number
D12K10RE
Description
ADJ PWR RES 10 OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
10 Ohms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1679,08000 Kč679,08 Kč
10487,34300 Kč4 873,43 Kč
25435,55720 Kč10 888,93 Kč
50403,16580 Kč20 158,29 Kč
100375,65420 Kč37 565,42 Kč
250345,54224 Kč86 385,56 Kč
500326,71544 Kč163 357,72 Kč
Manufacturers Standard Package
Unit Price without VAT:679,08000 Kč
Unit Price with VAT:821,68680 Kč