50 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K50R

DigiKey Part Number
D100K50R-ND
Manufacturer
Manufacturer Product Number
D100K50R
Description
ADJ PWR RES 50 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
50 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 213,47000 Kč1 213,47 Kč
10887,79500 Kč8 877,95 Kč
25799,89800 Kč19 997,45 Kč
50744,91660 Kč37 245,83 Kč
100698,22340 Kč69 822,34 Kč
250647,12308 Kč161 780,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 213,47000 Kč
Unit Price with VAT:1 468,29870 Kč