
D100K3R0E | |
|---|---|
DigiKey Part Number | D100K3R0E-ND |
Manufacturer | |
Manufacturer Product Number | D100K3R0E |
Description | ADJ PWR RES 3 OHM 100W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.752" OD, 0.500" ID (19.10mm x 12.70mm) |
Packaging Bulk | Length 6.500" (165.10mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 3 Ohms | Termination Solder Lug |
Power (Watts) 100 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 227,35000 Kč | 1 227,35 Kč |
| 10 | 898,62200 Kč | 8 986,22 Kč |
| 25 | 809,84400 Kč | 20 246,10 Kč |
| 50 | 754,32260 Kč | 37 716,13 Kč |
| 100 | 707,16830 Kč | 70 716,83 Kč |
| 250 | 655,56344 Kč | 163 890,86 Kč |
| Unit Price without VAT: | 1 227,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 485,09350 Kč |











