
D100K2R0E | |
|---|---|
DigiKey Part Number | D100K2R0E-ND |
Manufacturer | |
Manufacturer Product Number | D100K2R0E |
Description | ADJ PWR RES 2 OHM 100W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.752" OD, 0.500" ID (19.10mm x 12.70mm) |
Packaging Bulk | Length 6.500" (165.10mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 2 Ohms | Termination Solder Lug |
Power (Watts) 100 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,73000 Kč | 1 235,73 Kč |
| 10 | 904,76200 Kč | 9 047,62 Kč |
| 25 | 815,37760 Kč | 20 384,44 Kč |
| 50 | 759,47660 Kč | 37 973,83 Kč |
| 100 | 712,00020 Kč | 71 200,02 Kč |
| 250 | 660,04272 Kč | 165 010,68 Kč |
| Unit Price without VAT: | 1 235,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,23330 Kč |












