
D100K250E | |
|---|---|
DigiKey Part Number | D100K250E-ND |
Manufacturer | |
Manufacturer Product Number | D100K250E |
Description | ADJ PWR RES 250 OHM 100W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.752" OD, 0.500" ID (19.10mm x 12.70mm) |
Packaging Bulk | Length 6.500" (165.10mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 250 Ohms | Termination Solder Lug |
Power (Watts) 100 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,90000 Kč | 1 118,90 Kč |
| 10 | 816,68100 Kč | 8 166,81 Kč |
| 25 | 735,06480 Kč | 18 376,62 Kč |
| 50 | 684,01860 Kč | 34 200,93 Kč |
| 100 | 640,66010 Kč | 64 066,01 Kč |
| 250 | 593,21216 Kč | 148 303,04 Kč |
| Unit Price without VAT: | 1 118,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,86900 Kč |












