1 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K1R0E

DigiKey Part Number
D100K1R0E-ND
Manufacturer
Manufacturer Product Number
D100K1R0E
Description
ADJ PWR RES 1 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 262,82000 Kč1 262,82 Kč
10925,25600 Kč9 252,56 Kč
25834,09080 Kč20 852,27 Kč
50777,08140 Kč38 854,07 Kč
100728,66630 Kč72 866,63 Kč
250675,67868 Kč168 919,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 262,82000 Kč
Unit Price with VAT:1 528,01220 Kč