1 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K1K0E

DigiKey Part Number
D100K1K0E-ND
Manufacturer
Manufacturer Product Number
D100K1K0E
Description
ADJ PWR RES 1K OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 kOhms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 118,90000 Kč1 118,90 Kč
10816,68100 Kč8 166,81 Kč
25735,06480 Kč18 376,62 Kč
50684,01860 Kč34 200,93 Kč
100640,66010 Kč64 066,01 Kč
250593,21216 Kč148 303,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 118,90000 Kč
Unit Price with VAT:1 353,86900 Kč