10 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K10RE

DigiKey Part Number
D100K10RE-ND
Manufacturer
Manufacturer Product Number
D100K10RE
Description
ADJ PWR RES 10 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
10 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 235,73000 Kč1 235,73 Kč
10904,76200 Kč9 047,62 Kč
25815,37760 Kč20 384,44 Kč
50759,47660 Kč37 973,83 Kč
100712,00020 Kč71 200,02 Kč
250660,04272 Kč165 010,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 235,73000 Kč
Unit Price with VAT:1 495,23330 Kč