10 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K10KE

DigiKey Part Number
D100K10KE-ND
Manufacturer
Manufacturer Product Number
D100K10KE
Description
ADJ PWR RES 10K OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
10 kOhms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 044,86000 Kč1 044,86 Kč
10760,89200 Kč7 608,92 Kč
25684,20240 Kč17 105,06 Kč
50636,22620 Kč31 811,31 Kč
100595,48710 Kč59 548,71 Kč
250550,90304 Kč137 725,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,86000 Kč
Unit Price with VAT:1 264,28060 Kč

Other Suppliers on DigiKey

3In Stock
Ships from Ohmite