100 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100K100

DigiKey Part Number
D100K100-ND
Manufacturer
Manufacturer Product Number
D100K100
Description
ADJ PWR RES 100 OHM 100W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.752" OD, 0.500" ID (19.10mm x 12.70mm)
Packaging
Bulk
Length
6.500" (165.10mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
100 Ohms
Termination
Solder Lug
Power (Watts)
100 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 205,24000 Kč1 205,24 Kč
10881,77100 Kč8 817,71 Kč
25794,46960 Kč19 861,74 Kč
50739,86140 Kč36 993,07 Kč
100693,48500 Kč69 348,50 Kč
250642,73148 Kč160 682,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 205,24000 Kč
Unit Price with VAT:1 458,34040 Kč