Heat Sink TO-220 Aluminum 5.0W @ 60°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM222-30AE

DigiKey Part Number
CSM222-30AE-ND
Manufacturer
Manufacturer Product Number
CSM222-30AE
Description
HEATSINK BLACK ANODIZED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 5.0W @ 60°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.173" (29.80mm)
Series
Width
0.562" (14.27mm)
Packaging
Box
Fin Height
1.228" (31.20mm)
Part Status
Active
Power Dissipation @ Temperature Rise
5.0W @ 60°C
Type
Board Level, Vertical
Thermal Resistance @ Natural
11.30°C/W
Package Cooled
Material
Attachment Method
Solderable Feet
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5 00037,57744 Kč187 887,20 Kč
Unit Price without VAT:37,57744 Kč
Unit Price with VAT:45,46870 Kč