
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.60°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 186,33600 Kč | 1 863,36 Kč |
| 25 | 177,49200 Kč | 4 437,30 Kč |
| 90 | 165,81189 Kč | 14 923,07 Kč |
| 180 | 159,80644 Kč | 28 765,16 Kč |
| 270 | 156,39233 Kč | 42 225,93 Kč |
| 540 | 150,71937 Kč | 81 388,46 Kč |
| 1 080 | 145,24472 Kč | 156 864,30 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |




