
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 2.950" (74.93mm) | |
Width | 2.480" (62.99mm) | |
Diameter | - | |
Fin Height | 1.610" (40.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 040 | 196,18915 Kč | 204 036,72 Kč |
Unit Price without VAT: | 196,18915 Kč |
---|---|
Unit Price with VAT: | 237,38887 Kč |