
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.625" Dia x 10.500" L (41.28mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,96000 Kč | 1 572,96 Kč |
| 10 | 1 160,91600 Kč | 11 609,16 Kč |
| 25 | 1 049,72360 Kč | 26 243,09 Kč |
| 50 | 980,17400 Kč | 49 008,70 Kč |
| 100 | 921,11720 Kč | 92 111,72 Kč |
| Unit Price without VAT: | 1 572,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,28160 Kč |



