
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 400°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 800 mOhms | Size / Dimension 1.125" Dia x 8.500" L (28.58mm x 215.90mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 070,57500 Kč | 10 705,75 Kč |
| Unit Price without VAT: | 1 070,57500 Kč |
|---|---|
| Unit Price with VAT: | 1 295,39575 Kč |







