5 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K5R0E

DigiKey Part Number
C300K5R0E-ND
Manufacturer
Manufacturer Product Number
C300K5R0E
Description
RES CHAS MNT 5 OHM 10% 300W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 400°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 196,05000 Kč1 196,05 Kč
10874,73500 Kč8 747,35 Kč
25787,97080 Kč19 699,27 Kč
50733,70800 Kč36 685,40 Kč
100687,61100 Kč68 761,10 Kč
250637,17340 Kč159 293,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,05000 Kč
Unit Price with VAT:1 447,22050 Kč