
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.1 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 400°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,70000 Kč | 1 148,70 Kč |
| 10 | 838,80000 Kč | 8 388,00 Kč |
| 25 | 755,15600 Kč | 18 878,90 Kč |
| 50 | 702,83000 Kč | 35 141,50 Kč |
| 100 | 658,39350 Kč | 65 839,35 Kč |
| 250 | 609,76460 Kč | 152 441,15 Kč |
| Unit Price without VAT: | 1 148,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,92700 Kč |







