
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 400°C |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 20 Ohms | Size / Dimension 1.125" Dia x 8.500" L (28.58mm x 215.90mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,02000 Kč | 1 151,02 Kč |
| 10 | 840,83100 Kč | 8 408,31 Kč |
| 25 | 757,09640 Kč | 18 927,41 Kč |
| 50 | 704,72400 Kč | 35 236,20 Kč |
| 100 | 660,24130 Kč | 66 024,13 Kč |
| 250 | 611,56500 Kč | 152 891,25 Kč |
| Unit Price without VAT: | 1 151,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,73420 Kč |







