
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 400°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,88000 Kč | 1 158,88 Kč |
| 10 | 846,57600 Kč | 8 465,76 Kč |
| 25 | 762,26920 Kč | 19 056,73 Kč |
| 50 | 709,53920 Kč | 35 476,96 Kč |
| 100 | 664,75260 Kč | 66 475,26 Kč |
| 250 | 615,74368 Kč | 153 935,92 Kč |
| Unit Price without VAT: | 1 158,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,24480 Kč |







