22 Ohms ±10% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAB326622R0KE

DigiKey Part Number
BAB326622R0KE-ND
Manufacturer
Manufacturer Product Number
BAB326622R0KE
Description
22 OHMS 10% 1000 WATT CASE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±10% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
22 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
10.472" L x 5.000" W (266.00mm x 127.00mm)
Height - Seated (Max)
2.130" (54.10mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 359,18000 Kč4 359,18 Kč
103 330,55600 Kč33 305,56 Kč
253 053,11760 Kč76 327,94 Kč
502 879,68260 Kč143 984,13 Kč
Unit Price without VAT:4 359,18000 Kč
Unit Price with VAT:5 274,60780 Kč