
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 700W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 12.598" L x 3.937" W (320.00mm x 100.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 493,57000 Kč | 4 493,57 Kč |
| 10 | 3 003,78500 Kč | 30 037,85 Kč |
| 25 | 2 980,65760 Kč | 74 516,44 Kč |
| 50 | 2 965,99680 Kč | 148 299,84 Kč |
| Unit Price without VAT: | 4 493,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 437,21970 Kč |

