25 Ohms ±10% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAB116025R0KE

DigiKey Part Number
BAB116025R0KE-ND
Manufacturer
Manufacturer Product Number
BAB116025R0KE
Description
25 OHMS 10% 500 WATT CASE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±10%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.299" L x 3.740" W (160.00mm x 95.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 879,88000 Kč2 879,88 Kč
102 169,49200 Kč21 694,92 Kč
251 977,87720 Kč49 446,93 Kč
501 858,06260 Kč92 903,13 Kč
1001 756,33150 Kč175 633,15 Kč
Unit Price without VAT:2 879,88000 Kč
Unit Price with VAT:3 484,65480 Kč