
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 6.299" L x 3.740" W (160.00mm x 95.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 855,73000 Kč | 2 855,73 Kč |
| 10 | 2 150,76200 Kč | 21 507,62 Kč |
| 25 | 1 960,56640 Kč | 49 014,16 Kč |
| 50 | 1 841,65900 Kč | 92 082,95 Kč |
| 100 | 1 740,67330 Kč | 174 067,33 Kč |
| Unit Price without VAT: | 2 855,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 455,43330 Kč |

