
B8J5K0E | |
|---|---|
DigiKey Part Number | B8J5K0E-ND |
Manufacturer | |
Manufacturer Product Number | B8J5K0E |
Description | RES 5K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J5K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 186,46200 Kč | 1 864,62 Kč |
| 25 | 164,52360 Kč | 4 113,09 Kč |
| 50 | 150,79500 Kč | 7 539,75 Kč |
| 100 | 139,12640 Kč | 13 912,64 Kč |
| 250 | 126,35252 Kč | 31 588,13 Kč |
| 500 | 118,36572 Kč | 59 182,86 Kč |
| 1 000 | 111,58232 Kč | 111 582,32 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |





