
B8J3K0E | |
|---|---|
DigiKey Part Number | B8J3K0E-ND |
Manufacturer | |
Manufacturer Product Number | B8J3K0E |
Description | RES 3K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J3K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 159,18600 Kč | 1 591,86 Kč |
| 25 | 140,16600 Kč | 3 504,15 Kč |
| 50 | 128,26000 Kč | 6 413,00 Kč |
| 100 | 118,14100 Kč | 11 814,10 Kč |
| 250 | 107,06376 Kč | 26 765,94 Kč |
| 500 | 100,13610 Kč | 50 068,05 Kč |
| 1 000 | 94,25372 Kč | 94 253,72 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |





