35 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8J35RE

DigiKey Part Number
B8J35RE-ND
Manufacturer
Manufacturer Product Number
B8J35RE
Description
RES 35 OHM 5% 8W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B8J35RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,22000 Kč240,22 Kč
10166,87100 Kč1 668,71 Kč
25147,01960 Kč3 675,49 Kč
50134,59720 Kč6 729,86 Kč
100124,04150 Kč12 404,15 Kč
250112,48292 Kč28 120,73 Kč
500105,25458 Kč52 627,29 Kč
1 00099,11623 Kč99 116,23 Kč
Manufacturers Standard Package
Unit Price without VAT:240,22000 Kč
Unit Price with VAT:290,66620 Kč