
B8J300E | |
|---|---|
DigiKey Part Number | B8J300E-ND |
Manufacturer | |
Manufacturer Product Number | B8J300E |
Description | RES 300 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 168,48800 Kč | 1 684,88 Kč |
| 25 | 148,46440 Kč | 3 711,61 Kč |
| 50 | 135,92840 Kč | 6 796,42 Kč |
| 100 | 125,28040 Kč | 12 528,04 Kč |
| 250 | 113,62016 Kč | 28 405,04 Kč |
| 500 | 106,32968 Kč | 53 164,84 Kč |
| 1 000 | 100,13778 Kč | 100 137,78 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |





