
B8J20RE | |
|---|---|
DigiKey Part Number | B8J20RE-ND |
Manufacturer | |
Manufacturer Product Number | B8J20RE |
Description | RES 20 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 166,87100 Kč | 1 668,71 Kč |
| 25 | 147,01960 Kč | 3 675,49 Kč |
| 50 | 134,59720 Kč | 6 729,86 Kč |
| 100 | 124,04150 Kč | 12 404,15 Kč |
| 250 | 112,48292 Kč | 28 120,73 Kč |
| 500 | 105,25458 Kč | 52 627,29 Kč |
| 1 000 | 99,11623 Kč | 99 116,23 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |





