
B8J1R0E | |
|---|---|
DigiKey Part Number | B8J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | B8J1R0E |
Description | RES 1 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J1R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 184,88700 Kč | 1 848,87 Kč |
| 25 | 163,10400 Kč | 4 077,60 Kč |
| 50 | 149,48060 Kč | 7 474,03 Kč |
| 100 | 137,90230 Kč | 13 790,23 Kč |
| 250 | 125,22620 Kč | 31 306,55 Kč |
| 500 | 117,29944 Kč | 58 649,72 Kč |
| 1 000 | 110,56875 Kč | 110 568,75 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |





