
B8J15KE | |
|---|---|
DigiKey Part Number | B8J15KE-ND |
Manufacturer | |
Manufacturer Product Number | B8J15KE |
Description | RES 15K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J15KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 174,11500 Kč | 1 741,15 Kč |
| 25 | 153,47840 Kč | 3 836,96 Kč |
| 50 | 140,57320 Kč | 7 028,66 Kč |
| 100 | 129,60390 Kč | 12 960,39 Kč |
| 250 | 117,59384 Kč | 29 398,46 Kč |
| 500 | 110,08496 Kč | 55 042,48 Kč |
| 1 000 | 103,70807 Kč | 103 708,07 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |





