
B20J5K0E | |
|---|---|
DigiKey Part Number | B20J5K0E-ND |
Manufacturer | |
Manufacturer Product Number | B20J5K0E |
Description | RES 5K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J5K0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,90000 Kč | 377,90 Kč |
| 10 | 266,17900 Kč | 2 661,79 Kč |
| 25 | 236,00080 Kč | 5 900,02 Kč |
| 50 | 217,11400 Kč | 10 855,70 Kč |
| 100 | 201,06790 Kč | 20 106,79 Kč |
| 250 | 183,50252 Kč | 45 875,63 Kč |
| 500 | 172,52044 Kč | 86 260,22 Kč |
| 1 000 | 163,19408 Kč | 163 194,08 Kč |
| Unit Price without VAT: | 377,90000 Kč |
|---|---|
| Unit Price with VAT: | 457,25900 Kč |





