
B20J40RE | |
|---|---|
DigiKey Part Number | B20J40RE-ND |
Manufacturer | |
Manufacturer Product Number | B20J40RE |
Description | RES 40 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J40RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,73000 Kč | 266,73 Kč |
| 10 | 185,94300 Kč | 1 859,43 Kč |
| 25 | 164,07600 Kč | 4 101,90 Kč |
| 50 | 150,39000 Kč | 7 519,50 Kč |
| 100 | 138,76350 Kč | 13 876,35 Kč |
| 250 | 126,03524 Kč | 31 508,81 Kč |
| 500 | 118,07530 Kč | 59 037,65 Kč |
| 1 000 | 111,31564 Kč | 111 315,64 Kč |
| Unit Price without VAT: | 266,73000 Kč |
|---|---|
| Unit Price with VAT: | 322,74330 Kč |





