
B20J20KE | |
|---|---|
DigiKey Part Number | B20J20KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J20KE |
Description | RES 20K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J20KE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,79000 Kč | 394,79 Kč |
| 10 | 278,52500 Kč | 2 785,25 Kč |
| 25 | 247,09600 Kč | 6 177,40 Kč |
| 50 | 227,42500 Kč | 11 371,25 Kč |
| 100 | 210,71560 Kč | 21 071,56 Kč |
| 250 | 192,42284 Kč | 48 105,71 Kč |
| 500 | 180,98736 Kč | 90 493,68 Kč |
| 1 000 | 171,27579 Kč | 171 275,79 Kč |
| Unit Price without VAT: | 394,79000 Kč |
|---|---|
| Unit Price with VAT: | 477,69590 Kč |





