
B20J200E | |
|---|---|
DigiKey Part Number | B20J200E-ND |
Manufacturer | |
Manufacturer Product Number | B20J200E |
Description | RES 200 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J200E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,31000 Kč | 329,31 Kč |
| 10 | 230,97500 Kč | 2 309,75 Kč |
| 25 | 204,39240 Kč | 5 109,81 Kč |
| 50 | 187,76200 Kč | 9 388,10 Kč |
| 100 | 173,63250 Kč | 17 363,25 Kč |
| 250 | 158,16228 Kč | 39 540,57 Kč |
| 500 | 148,48990 Kč | 74 244,95 Kč |
| 1 000 | 140,27597 Kč | 140 275,97 Kč |
| Unit Price without VAT: | 329,31000 Kč |
|---|---|
| Unit Price with VAT: | 398,46510 Kč |





