B20J1R0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B20J1R0E

DigiKey Part Number
B20J1R0E-ND
Manufacturer
Manufacturer Product Number
B20J1R0E
Description
RES 1 OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B20J1R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,73000 Kč266,73 Kč
10185,94300 Kč1 859,43 Kč
25164,07600 Kč4 101,90 Kč
50150,39000 Kč7 519,50 Kč
100138,76350 Kč13 876,35 Kč
250126,03524 Kč31 508,81 Kč
500118,07530 Kč59 037,65 Kč
1 000111,31564 Kč111 315,64 Kč
Manufacturers Standard Package
Unit Price without VAT:266,73000 Kč
Unit Price with VAT:322,74330 Kč