
B20J1K0E | |
|---|---|
DigiKey Part Number | B20J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | B20J1K0E |
Description | RES 1K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J1K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B20J1K0 | Ohmite | 44 | B20J1K0-ND | 178,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 236,66800 Kč | 2 366,68 Kč |
| 25 | 209,50600 Kč | 5 237,65 Kč |
| 50 | 192,50460 Kč | 9 625,23 Kč |
| 100 | 178,06220 Kč | 17 806,22 Kč |
| 250 | 162,25080 Kč | 40 562,70 Kč |
| 500 | 152,36402 Kč | 76 182,01 Kč |
| 1 000 | 143,96948 Kč | 143 969,48 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |





