
B20J10RE | |
|---|---|
DigiKey Part Number | B20J10RE-ND |
Manufacturer | |
Manufacturer Product Number | B20J10RE |
Description | RES 10 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J10RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,33000 Kč | 349,33 Kč |
| 10 | 245,44800 Kč | 2 454,48 Kč |
| 25 | 217,37280 Kč | 5 434,32 Kč |
| 50 | 199,81240 Kč | 9 990,62 Kč |
| 100 | 184,89030 Kč | 18 489,03 Kč |
| 250 | 168,55500 Kč | 42 138,75 Kč |
| 500 | 158,34080 Kč | 79 170,40 Kč |
| 1 000 | 149,66845 Kč | 149 668,45 Kč |
| Unit Price without VAT: | 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 422,68930 Kč |





