
B12J5K0E | |
|---|---|
DigiKey Part Number | B12J5K0E-ND |
Manufacturer | |
Manufacturer Product Number | B12J5K0E |
Description | RES 5K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J5K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,92000 Kč | 254,92 Kč |
| 10 | 177,30700 Kč | 1 773,07 Kč |
| 25 | 156,34280 Kč | 3 908,57 Kč |
| 50 | 143,21900 Kč | 7 160,95 Kč |
| 100 | 132,06690 Kč | 13 206,69 Kč |
| 250 | 119,85996 Kč | 29 964,99 Kč |
| 500 | 112,22634 Kč | 56 113,17 Kč |
| 1 000 | 105,74362 Kč | 105 743,62 Kč |
| Unit Price without VAT: | 254,92000 Kč |
|---|---|
| Unit Price with VAT: | 308,45320 Kč |






