
B12J50RE | |
|---|---|
DigiKey Part Number | B12J50RE-ND |
Manufacturer | |
Manufacturer Product Number | B12J50RE |
Description | RES 50 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J50RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,21000 Kč | 244,21 Kč |
| 10 | 169,68500 Kč | 1 696,85 Kč |
| 25 | 149,53920 Kč | 3 738,48 Kč |
| 50 | 136,92380 Kč | 6 846,19 Kč |
| 100 | 126,20850 Kč | 12 620,85 Kč |
| 250 | 114,47268 Kč | 28 618,17 Kč |
| 500 | 107,13516 Kč | 53 567,58 Kč |
| 1 000 | 100,90400 Kč | 100 904,00 Kč |
| Unit Price without VAT: | 244,21000 Kč |
|---|---|
| Unit Price with VAT: | 295,49410 Kč |






