
B12J40RE | |
|---|---|
DigiKey Part Number | B12J40RE-ND |
Manufacturer | |
Manufacturer Product Number | B12J40RE |
Description | RES 40 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J40RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 150,22000 Kč | 1 502,20 Kč |
| 25 | 132,17840 Kč | 3 304,46 Kč |
| 50 | 120,87280 Kč | 6 043,64 Kč |
| 100 | 111,27260 Kč | 11 127,26 Kč |
| 250 | 100,75848 Kč | 25 189,62 Kč |
| 500 | 94,18358 Kč | 47 091,79 Kč |
| 1 000 | 88,60022 Kč | 88 600,22 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |






