
B12J1K0E | |
|---|---|
DigiKey Part Number | B12J1K0E-ND |
Manufacturer | |
Manufacturer Product Number | B12J1K0E |
Description | RES 1K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 168,88700 Kč | 1 688,87 Kč |
| 25 | 148,81720 Kč | 3 720,43 Kč |
| 50 | 136,26020 Kč | 6 813,01 Kč |
| 100 | 125,58900 Kč | 12 558,90 Kč |
| 250 | 113,90492 Kč | 28 476,23 Kč |
| 500 | 106,59844 Kč | 53 299,22 Kč |
| 1 000 | 100,39291 Kč | 100 392,91 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |






