
B12J15KE | |
|---|---|
DigiKey Part Number | B12J15KE-ND |
Manufacturer | |
Manufacturer Product Number | B12J15KE |
Description | RES 15K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J15KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,50000 Kč | 242,50 Kč |
| 10 | 168,50500 Kč | 1 685,05 Kč |
| 25 | 148,47000 Kč | 3 711,75 Kč |
| 50 | 135,93240 Kč | 6 796,62 Kč |
| 100 | 125,27910 Kč | 12 527,91 Kč |
| 250 | 113,61612 Kč | 28 404,03 Kč |
| 500 | 106,32356 Kč | 53 161,78 Kč |
| 1 000 | 100,13043 Kč | 100 130,43 Kč |
| Unit Price without VAT: | 242,50000 Kč |
|---|---|
| Unit Price with VAT: | 293,42500 Kč |






