
AY33GKE | |
|---|---|
DigiKey Part Number | AY33GKE-ND |
Manufacturer | |
Manufacturer Product Number | AY33GKE |
Description | RES 3.3 OHM 10% 4.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AY33GKE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.984" L x 0.827" W (25.00mm x 21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,51000 Kč | 1 148,51 Kč |
| 10 | 838,16200 Kč | 8 381,62 Kč |
| 25 | 754,35160 Kč | 18 858,79 Kč |
| 50 | 701,94200 Kč | 35 097,10 Kč |
| 100 | 657,42170 Kč | 65 742,17 Kč |
| 250 | 608,70780 Kč | 152 176,95 Kč |
| Unit Price without VAT: | 1 148,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,69710 Kč |


