
AY330KE | |
|---|---|
DigiKey Part Number | AY330KE-ND |
Manufacturer | |
Manufacturer Product Number | AY330KE |
Description | RES 33 OHM 10% 4.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AY330KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.984" L x 0.827" W (25.00mm x 21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,36000 Kč | 1 156,36 Kč |
| 10 | 843,88900 Kč | 8 438,89 Kč |
| 25 | 759,50600 Kč | 18 987,65 Kč |
| 50 | 706,73800 Kč | 35 336,90 Kč |
| 100 | 661,91370 Kč | 66 191,37 Kč |
| 250 | 612,86696 Kč | 153 216,74 Kč |
| Unit Price without VAT: | 1 156,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,19560 Kč |


