22 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY220KE

DigiKey Part Number
AY220KE-ND
Manufacturer
Manufacturer Product Number
AY220KE
Description
RES 22 OHM 10% 4.5W RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AY220KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.984" L x 0.827" W (25.00mm x 21.00mm)
Tolerance
Height - Seated (Max)
1.102" (28.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 156,36000 Kč1 156,36 Kč
10843,88900 Kč8 438,89 Kč
25759,50600 Kč18 987,65 Kč
50706,73800 Kč35 336,90 Kč
100661,91370 Kč66 191,37 Kč
250612,86696 Kč153 216,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 156,36000 Kč
Unit Price with VAT:1 399,19560 Kč