100 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY101KE

DigiKey Part Number
AY101KE-ND
Manufacturer
Manufacturer Product Number
AY101KE
Description
RES 100 OHM 10% 4.5W RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AY101KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.984" L x 0.827" W (25.00mm x 21.00mm)
Resistance
Height - Seated (Max)
1.102" (28.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 122,76000 Kč1 122,76 Kč
10819,30000 Kč8 193,00 Kč
25737,39080 Kč18 434,77 Kč
50686,15160 Kč34 307,58 Kč
100671,35860 Kč67 135,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 122,76000 Kč
Unit Price with VAT:1 358,53960 Kč