
AY100KE | |
|---|---|
DigiKey Part Number | AY100KE-ND |
Manufacturer | |
Manufacturer Product Number | AY100KE |
Description | RES 10 OHM 10% 4.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 4.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AY100KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.984" L x 0.827" W (25.00mm x 21.00mm) |
Tolerance | Height - Seated (Max) 1.102" (28.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,47000 Kč | 1 011,47 Kč |
| 10 | 734,86700 Kč | 7 348,67 Kč |
| 25 | 660,16040 Kč | 16 504,01 Kč |
| 50 | 613,43980 Kč | 30 671,99 Kč |
| 100 | 573,75360 Kč | 57 375,36 Kč |
| 250 | 530,32128 Kč | 132 580,32 Kč |
| Unit Price without VAT: | 1 011,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,87870 Kč |


