
AS25J1000ET | |
|---|---|
DigiKey Part Number | 273-AS25J1000ETTR-ND - Tape & Reel (TR) 273-AS25J1000ETCT-ND - Cut Tape (CT) 273-AS25J1000ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25J1000ET |
Description | RES SMD 100 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AS25J1000ET Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 50 | 4,99340 Kč | 249,67 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 250 | 3,99128 Kč | 997,82 Kč |
| 500 | 3,70068 Kč | 1 850,34 Kč |
| 1 000 | 3,46971 Kč | 3 469,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,13957 Kč | 12 558,28 Kč |
| 8 000 | 3,02314 Kč | 24 185,12 Kč |
| 12 000 | 2,96635 Kč | 35 596,20 Kč |
| 20 000 | 2,90480 Kč | 58 096,00 Kč |
| 28 000 | 2,86955 Kč | 80 347,40 Kč |
| 40 000 | 2,83618 Kč | 113 447,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

